JANTXV1N3822A-1
vs
1N3822AE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AEROFLEX/METELICS INC
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
DO-202AA
JESD-30 Code
O-XALF-W2
O-MALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
3.6 V
36 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
69 mA
69 mA
Base Number Matches
8
1
Rohs Code
Yes
Part Package Code
DO-13
Package Description
O-MALF-W2
Pin Count
2
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare 1N3822AE3 with alternatives