JANTXV1N3350A vs 1N3350AE3 feature comparison

JANTXV1N3350A Microsemi Corporation

Buy Now Datasheet

1N3350AE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-5
Package Description O-MUPM-D1 O-MUPM-D1
Pin Count 1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature PD-CASE PD-CASE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AB DO-203AB
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 200 V 200 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 10% 10%
Working Test Current 65 mA 65 mA
Base Number Matches 1 1

Compare JANTXV1N3350A with alternatives

Compare 1N3350AE3 with alternatives