JANTXV1N3347RB
vs
1N3347BE3
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
DO-5, 1 PIN
O-MUPM-D1
Reach Compliance Code
compliant
compliant
Factory Lead Time
35 Weeks
Case Connection
CATHODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-5
DO-203AB
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
1
1
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Qualified
Reference Standard
MIL-19500/358E
Reference Voltage-Nom
160 V
160 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Voltage Tol-Max
5%
5%
Working Test Current
80 mA
80 mA
Base Number Matches
5
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
PD-CASE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare JANTXV1N3347RB with alternatives
Compare 1N3347BE3 with alternatives