JANTXV1N3347B
vs
1N2844RD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ANODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-MUPM-D1
O-MBFM-P2
Knee Impedance-Max
450 Ω
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
160 V
160 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
PIN/PEG
Terminal Position
UPPER
BOTTOM
Voltage Temp Coeff-Max
152 mV/°C
Voltage Tol-Max
5%
1%
Working Test Current
80 mA
80 mA
Base Number Matches
1
5
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-3
Package Description
HERMETIC SEALED, TO-3, 2 PIN
Pin Count
2
JEDEC-95 Code
TO-204AD
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare JANTXV1N3347B with alternatives
Compare 1N2844RD with alternatives