JANTXV1N3337B
vs
1N2835RB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
NEW ENGLAND SEMICONDUCTOR
Part Package Code
DO-5
Package Description
DO-5, 1 PIN
HERMETIC SEALED, TO-3, 2 PIN
Pin Count
1
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-5
TO-3
JESD-30 Code
O-MUPM-D1
O-MBFM-P2
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
1
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/358E
Reference Voltage-Nom
75 V
75 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
SOLDER LUG
PIN/PEG
Terminal Position
UPPER
BOTTOM
Voltage Tol-Max
5%
5%
Working Test Current
170 mA
170 mA
Base Number Matches
5
9
Additional Feature
HIGH RELIABILITY
Dynamic Impedance-Max
9 Ω
Knee Impedance-Max
150 Ω
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reverse Current-Max
5 µA
Voltage Temp Coeff-Max
67.5 mV/°C
Compare JANTXV1N3337B with alternatives