JANTXV1N3336B vs 1N2834C feature comparison

JANTXV1N3336B Motorola Mobility LLC

Buy Now Datasheet

1N2834C Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-MUPM-D1 HERMETIC SEALED, TO-3, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MUPM-D1 O-MBFM-P2
Knee Impedance-Max 140 Ω
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 68 V 68 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Temp Coeff-Max 61.2 mV/°C
Voltage Tol-Max 5% 2%
Working Test Current 180 mA 180 mA
Base Number Matches 5 2
Pbfree Code No
Rohs Code No
Part Package Code TO-3
Pin Count 2
JEDEC-95 Code TO-204AD
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare JANTXV1N3336B with alternatives

Compare 1N2834C with alternatives