JANTXV1N3317B vs 1N3317BPBFREE feature comparison

JANTXV1N3317B Defense Logistics Agency

Buy Now Datasheet

1N3317BPBFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY CENTRAL SEMICONDUCTOR CORP
Package Description DO-5, 1 PIN
Reach Compliance Code unknown compliant
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-5
JESD-30 Code O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Qualified
Reference Standard MIL-19500/358E
Reference Voltage-Nom 18 V 18 V
Surface Mount NO
Technology ZENER ZENER
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 5% 5%
Working Test Current 700 mA 700 mA
Base Number Matches 5 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2018-01-30
Dynamic Impedance-Max 80 Ω
JESD-609 Code e3
Operating Temperature-Max 175 °C
Terminal Finish MATTE TIN OVER NICKEL

Compare JANTXV1N3317B with alternatives

Compare 1N3317BPBFREE with alternatives