JANTXV1N3317B vs 1N2816RB feature comparison

JANTXV1N3317B Motorola Semiconductor Products

Buy Now Datasheet

1N2816RB Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MUPM-D1 O-MBFM-P2
Knee Impedance-Max 80 Ω
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 18 V 18 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Temp Coeff-Max 13.5 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 700 mA 700 mA
Base Number Matches 1 4
Rohs Code No
Package Description TO-3, 2 PIN
Factory Lead Time 35 Weeks
Dynamic Impedance-Max 2 Ω
JEDEC-95 Code TO-204AD
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTXV1N3317B with alternatives

Compare 1N2816RB with alternatives