JANTXV1N3312 vs 1N2811BCOX.160 feature comparison

JANTXV1N3312 Microsemi Corporation

Buy Now Datasheet

1N2811BCOX.160 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-5
Package Description O-MUPM-D1 O-MEDB-N2
Pin Count 1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature PD-CASE HIGH RELIABILITY
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1 O-MEDB-N2
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT DISK BUTTON
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 13 V 13 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form SOLDER LUG NO LEAD
Terminal Position UPPER END
Voltage Tol-Max 20% 5%
Working Test Current 960 mA 960 mA
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare JANTXV1N3312 with alternatives

Compare 1N2811BCOX.160 with alternatives