JANTXV1N3307D vs 1N2806RB feature comparison

JANTXV1N3307D Microsemi Corporation

Buy Now Datasheet

1N2806RB Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Part Package Code DO-5
Package Description O-MUPM-D1
Pin Count 1
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature PD-CASE
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 8.2 V 8.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Tol-Max 1% 5%
Working Test Current 1500 mA 1500 mA
Base Number Matches 1 9
Dynamic Impedance-Max 0.4 Ω
JESD-609 Code e0
Knee Impedance-Max 70 Ω
Reverse Current-Max 50 µA
Terminal Finish TIN LEAD
Voltage Temp Coeff-Max 3.936 mV/°C

Compare JANTXV1N3307D with alternatives

Compare 1N2806RB with alternatives