JANTXV1N3307B
vs
1N3307B
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
AMERICA SEMICONDUCTOR LLC
|
Package Description |
DO-5, 1 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
Case Connection |
ANODE
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-5
|
|
JESD-30 Code |
O-MUPM-D1
|
|
Number of Elements |
1
|
|
Number of Terminals |
1
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
POST/STUD MOUNT
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
50 W
|
|
Qualification Status |
Qualified
|
|
Reference Standard |
MIL-19500/358E
|
|
Reference Voltage-Nom |
8.2 V
|
|
Surface Mount |
NO
|
|
Technology |
ZENER
|
|
Terminal Form |
SOLDER LUG
|
|
Terminal Position |
UPPER
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
1500 mA
|
|
Base Number Matches |
5
|
14
|
|
|
|
Compare JANTXV1N3307B with alternatives