JANTXV1N3305B vs 1N4563CE3 feature comparison

JANTXV1N3305B Motorola Semiconductor Products

Buy Now Datasheet

1N4563CE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MUPM-D1 O-MBFM-P2
Knee Impedance-Max 70 Ω
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Reverse Current-Max 150 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Temp Coeff-Max 2.72 mV/°C
Voltage Tol-Max 5% 2%
Working Test Current 1850 mA 1850 mA
Base Number Matches 5 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-3
Package Description O-MBFM-P2
Pin Count 2
Dynamic Impedance-Max 0.16 Ω
JEDEC-95 Code TO-204AD
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare JANTXV1N3305B with alternatives

Compare 1N4563CE3 with alternatives