JANTXV1N3048B vs MLL3048B-1E3 feature comparison

JANTXV1N3048B Motorola Semiconductor Products

Buy Now Datasheet

MLL3048B-1E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-MALF-W2 O-XELF-R2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-13 DO-213AB
JESD-30 Code O-MALF-W2 O-XELF-R2
Knee Impedance-Max 6000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 150 V 150 V
Reverse Current-Max 0.5 µA
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 5% 5%
Working Test Current 1.7 mA 1.7 mA
Base Number Matches 1 1

Compare JANTXV1N3048B with alternatives

Compare MLL3048B-1E3 with alternatives