JANTXV1N3045CUR-1 vs JANTXV1N3045B-1 feature comparison

JANTXV1N3045CUR-1 VPT Components

Buy Now Datasheet

JANTXV1N3045B-1 VPT Components

Buy Now Datasheet
Active Active
VPT COMPONENTS VPT COMPONENTS
MELF-2 DO-41, 2 PIN
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
2019-09-27 2019-09-27
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-213AB DO-204AL
O-LELF-R2 O-LALF-W2
1 1
2 2
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
Qualified Qualified
MIL-19500 MIL-19500
110 V 110 V
YES NO
ZENER ZENER
WRAP AROUND WIRE
END AXIAL
2% 5%
2.3 mA 2.3 mA
5 8
No
NOT SPECIFIED
NOT SPECIFIED

Compare JANTXV1N3045CUR-1 with alternatives

Compare JANTXV1N3045B-1 with alternatives