JANTXV1N3045BUR-1 vs 1N3045BUR-1TR feature comparison

JANTXV1N3045BUR-1 Cobham Semiconductor Solutions

Buy Now Datasheet

1N3045BUR-1TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AEROFLEX/METELICS INC MICROSEMI CORP
Part Package Code DO-213AB DO-213AB
Package Description DO-213AB, 2 PIN HERMETIC SEALED, LEADLESS, GLASS, MELF-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.25 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 110 V 110 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 2.3 mA 2.3 mA
Base Number Matches 9 1
Rohs Code No
Dynamic Impedance-Max 450 Ω
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 1N3045BUR-1TR with alternatives