JANTXV1N3043C-1
vs
JAN1N3043C-1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
DO-41, 2 PIN
DO-41, 2 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
20 Weeks
20 Weeks
Additional Feature
METALLURGICALLY BONDED
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-XALF-W2
O-XALF-W2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/115K
MIL-19500/115K
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
2%
2%
Base Number Matches
5
5
Compare JANTXV1N3043C-1 with alternatives
Compare JAN1N3043C-1 with alternatives