JANTXV1N3041UR-1 vs MV1N3041UR-1E3 feature comparison

JANTXV1N3041UR-1 Compensated Devices Inc

Buy Now Datasheet

MV1N3041UR-1E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMPENSATED DEVICES INC MICROSEMI CORP
Package Description O-LELF-R2 O-LELF-R2
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.25 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 75 V 75 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Working Test Current 3.3 mA 3.3 mA
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DO-213AB
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Terminal Finish MATTE TIN
Voltage Tol-Max 20%

Compare JANTXV1N3041UR-1 with alternatives

Compare MV1N3041UR-1E3 with alternatives