JANTXV1N3040DUR-1 vs MLL4760DTRE3 feature comparison

JANTXV1N3040DUR-1 Defense Logistics Agency

Buy Now Datasheet

MLL4760DTRE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROSEMI CORP
Package Description DO-213AB, 2 PIN
Reach Compliance Code unknown compliant
Additional Feature METALLURGICALLY BONDED TR, 7 INCH; 1500
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
Number of Elements 1 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 68 V 68 V
Surface Mount YES YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 1% 1%
Working Test Current 3.7 mA 3.7 mA
Base Number Matches 5 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 150 Ω
Operating Temperature-Max 175 °C

Compare JANTXV1N3040DUR-1 with alternatives

Compare MLL4760DTRE3 with alternatives