JANTXV1N3040CUR-1 vs JANTXV1N3040DUR-1 feature comparison

JANTXV1N3040CUR-1 Compensated Devices Inc

Buy Now Datasheet

JANTXV1N3040DUR-1 Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COMPENSATED DEVICES INC DEFENSE LOGISTICS AGENCY
Package Description DO-213AB, 2 PIN DO-213AB, 2 PIN
Reach Compliance Code unknown unknown
Category CO2 Kg 8.7 8.7
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/115K MIL-19500/115K
Reference Voltage-Nom 68 V 68 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 2% 1%
Working Test Current 3.7 mA 3.7 mA
Base Number Matches 5 5
Qualifications DLA

Compare JANTXV1N3040CUR-1 with alternatives

Compare JANTXV1N3040DUR-1 with alternatives