JANTXV1N3038BUR-1 vs 1N5263BE3(DO7) feature comparison

JANTXV1N3038BUR-1 Microsemi Corporation

Buy Now Datasheet

1N5263BE3(DO7) Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-213AB DO-7
Package Description DO-213AB, 2 PIN DO-7, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB DO-7
JESD-30 Code O-LELF-R2 O-XALF-W2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 56 V 56 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 4.5 mA 2.2 mA
Base Number Matches 2 1
Category CO2 Kg 8.7
EU RoHS Version RoHS 2 (2011/65/EU)

Compare JANTXV1N3038BUR-1 with alternatives

Compare 1N5263BE3(DO7) with alternatives