JANTXV1N3032BUR-1 vs DL4752A feature comparison

JANTXV1N3032BUR-1 Compensated Devices Inc

Buy Now Datasheet

DL4752A Secos Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer COMPENSATED DEVICES INC SECOS CORP
Package Description DO-213AB, 2 PIN
Reach Compliance Code unknown compliant
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
Knee Impedance-Max 1000 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 33 V
Reverse Current-Max 0.5 µA
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 7.5 mA
Base Number Matches 8 22
ECCN Code EAR99
HTS Code 8541.10.00.50