JANTXV1N3027C-1 vs 1N4747CTA feature comparison

JANTXV1N3027C-1 Defense Logistics Agency

Buy Now Datasheet

1N4747CTA Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MOTOROLA INC
Package Description DO-41, 2 PIN O-LALF-W2
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-XALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 20 V 20 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 12.5 mA 12.5 mA
Base Number Matches 5 3
ECCN Code EAR99
HTS Code 8541.10.00.50
Knee Impedance-Max 750 Ω
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA

Compare JANTXV1N3027C-1 with alternatives

Compare 1N4747CTA with alternatives