JANTXV1N3022BUR-1 vs MSP1N3022BUR-1E3 feature comparison

JANTXV1N3022BUR-1 MACOM

Buy Now Datasheet

MSP1N3022BUR-1E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7 8.7
Candidate List Date 2014-06-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Qualifications DLA
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.25 W
Qualification Status Qualified Not Qualified
Reference Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 21 mA 21 mA
Base Number Matches 8 1
Rohs Code Yes
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
Compliance Temperature Grade Military: -65C to +175C
EU RoHS Version RoHS 2 (2011/65/EU)
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare MSP1N3022BUR-1E3 with alternatives