JANTXV1N3011RB
vs
JAN1N3011RB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-4
DO-203AA
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Number of Elements
1
1
Number of Terminals
1
1
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
10 W
Qualification Status
Qualified
Not Qualified
Reference Voltage-Nom
150 V
150 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Voltage Tol-Max
5%
5%
Working Test Current
17 mA
17 mA
Base Number Matches
5
5
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-4
Package Description
HERMETIC SEALED, GLASS, DO-4, 1 PIN
Pin Count
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reference Standard
MIL-19500/124
Terminal Finish
TIN LEAD
Compare JANTXV1N3011RB with alternatives
Compare JAN1N3011RB with alternatives