JANTXV1N2997RC
vs
1N2997ACOX.160
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-4
Package Description
O-MUPM-D1
O-MEDB-N2
Pin Count
1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
CATHODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
O-MEDB-N2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
DISK BUTTON
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
10 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/124
Reference Voltage-Nom
51 V
51 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD OVER NICKEL
MATTE TIN
Terminal Form
SOLDER LUG
NO LEAD
Terminal Position
UPPER
END
Voltage Tol-Max
2%
10%
Working Test Current
50 mA
50 mA
Base Number Matches
1
1
Additional Feature
HIGH RELIABILITY
Compare JANTXV1N2997RC with alternatives
Compare 1N2997ACOX.160 with alternatives