JANTXV1N2976RB vs JANTX1N2976C feature comparison

JANTXV1N2976RB Microchip Technology Inc

Buy Now Datasheet

JANTX1N2976C Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, DO-4, 1 PIN O-MUPM-D1
Reach Compliance Code compliant compliant
Factory Lead Time 35 Weeks
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AA DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/124 MIL-19500/124
Reference Voltage-Nom 12 V 12 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD OVER NICKEL
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 2%
Working Test Current 210 mA 210 mA
Base Number Matches 1 1
Pbfree Code No
Part Package Code DO-4
Pin Count 1
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JANTXV1N2976RB with alternatives

Compare JANTX1N2976C with alternatives