JANTXV1N2974RB
vs
1N2974RB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MOTOROLA INC
Part Package Code
DO-4
Package Description
HERMETIC SEALED, GLASS, DO-4, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-203AA
DO-4
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
10 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/124
Reference Voltage-Nom
10 V
10 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Voltage Tol-Max
5%
5%
Working Test Current
250 mA
250 mA
Base Number Matches
1
4
Dynamic Impedance-Max
3 Ω
Knee Impedance-Max
250 Ω
Reverse Current-Max
10 µA
Compare JANTXV1N2974RB with alternatives
Compare 1N2974RB with alternatives