JANTXV1N2973RB
vs
JAN1N2973B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-4
DO-203AA
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Knee Impedance-Max
250 Ω
Number of Elements
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
10 W
Qualification Status
Not Qualified
Qualified
Reference Voltage-Nom
9.1 V
9.1 V
Reverse Current-Max
25 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Voltage Tol-Max
5%
5%
Working Test Current
275 mA
275 mA
Base Number Matches
5
6
Rohs Code
No
Package Description
HERMETIC SEALED, GLASS, DO-4, 1 PIN
Factory Lead Time
35 Weeks
JESD-609 Code
e0
Reference Standard
MIL-19500/124
Terminal Finish
TIN LEAD
Compare JANTXV1N2973RB with alternatives
Compare JAN1N2973B with alternatives