JANTXV1N2846RB vs JANTX1N2846RB feature comparison

JANTXV1N2846RB Motorola Semiconductor Products

Buy Now Datasheet

JANTX1N2846RB Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 200 V 200 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Temp Coeff-Max 200 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 65 mA 65 mA
Base Number Matches 1 1
Rohs Code No
Package Description HERMETIC SEALED, TO-3, 2 PIN
Factory Lead Time 35 Weeks
JEDEC-95 Code TO-204AD
JESD-609 Code e0
Reference Standard MIL-19500/114
Terminal Finish TIN LEAD OVER NICKEL

Compare JANTXV1N2846RB with alternatives

Compare JANTX1N2846RB with alternatives