JANTXV1N2842B
vs
1N3344B
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
TO-3
Package Description
TO-3, 2 PIN
HERMETIC SEALED, METAL, DO-5, 1 PIN
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
TO-204AD
DO-203AB
JESD-30 Code
O-MBFM-P2
O-MUPM-D1
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
130 V
130 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD OVER NICKEL
TIN LEAD
Terminal Form
PIN/PEG
SOLDER LUG
Terminal Position
BOTTOM
UPPER
Voltage Tol-Max
5%
5%
Working Test Current
95 mA
95 mA
Base Number Matches
5
14
Factory Lead Time
35 Weeks
Additional Feature
HIGH RELIABILITY, LOW IMPEDANCE
Compare JANTXV1N2842B with alternatives
Compare 1N3344B with alternatives