JANTXV1N2842A vs 1N2842BR feature comparison

JANTXV1N2842A Microsemi Corporation

Buy Now Datasheet

1N2842BR Semitronics Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP SEMITRONICS CORP
Part Package Code TO-3
Package Description O-MBFM-P2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code TO-204AD
JESD-30 Code O-MBFM-P2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 130 V
Surface Mount NO
Technology ZENER
Terminal Form PIN/PEG
Terminal Position BOTTOM
Voltage Tol-Max 10%
Working Test Current 95 mA
Base Number Matches 1 2

Compare JANTXV1N2842A with alternatives