JANTXV1N2841B vs 1N2841CE3 feature comparison

JANTXV1N2841B Motorola Semiconductor Products

Buy Now Datasheet

1N2841CE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Knee Impedance-Max 240 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified
Reference Voltage-Nom 120 V 120 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Temp Coeff-Max 114 mV/°C
Voltage Tol-Max 5% 2%
Working Test Current 100 mA 100 mA
Base Number Matches 5 1
Rohs Code Yes
Part Package Code TO-3
Package Description O-MBFM-P2
Pin Count 2
Dynamic Impedance-Max 40 Ω
JEDEC-95 Code TO-204AD
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare JANTXV1N2841B with alternatives

Compare 1N2841CE3 with alternatives