JANTXV1N2838B vs 1N3340RB feature comparison

JANTXV1N2838B Microsemi Corporation

Buy Now Datasheet

1N3340RB Solid State Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP SOLID STATE INC
Part Package Code TO-3 DO-5
Package Description TO-3, 2 PIN DO-5, 1 PIN
Pin Count 2 1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-204AD DO-5
JESD-30 Code O-MBFM-P2 O-MUPM-D1
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 100 V 100 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD OVER NICKEL
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Voltage Tol-Max 5% 5%
Working Test Current 120 mA 120 mA
Base Number Matches 5 9

Compare JANTXV1N2838B with alternatives

Compare 1N3340RB with alternatives