JANTXV1N2835RC vs JANTX1N3337RB feature comparison

JANTXV1N2835RC Microsemi Corporation

Buy Now Datasheet

JANTX1N3337RB Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Part Package Code TO-3
Package Description O-MBFM-P2 O-MUPM-D1
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-204AD
JESD-30 Code O-MBFM-P2 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 75 V 75 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Voltage Tol-Max 2% 5%
Working Test Current 170 mA 170 mA
Base Number Matches 1 5
Knee Impedance-Max 150 Ω
Reverse Current-Max 5 µA
Voltage Temp Coeff-Max 67.5 mV/°C

Compare JANTXV1N2835RC with alternatives

Compare JANTX1N3337RB with alternatives