JANTXV1N2828B vs JANTXV1N3329B feature comparison

JANTXV1N2828B Defense Logistics Agency

Buy Now

JANTXV1N3329B Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Package Description TO-3, 2 PIN DO-5, 1 PIN
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-3 DO-5
JESD-30 Code O-MBFM-P2 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 2 1
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Qualified
Reference Standard MIL MIL-19500/358E
Reference Voltage-Nom 45 V 45 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 280 mA 280 mA
Base Number Matches 4 2
Case Connection ANODE

Compare JANTXV1N2828B with alternatives

Compare JANTXV1N3329B with alternatives