JANTXV1N2820B vs 1N2820COX.250 feature comparison

JANTXV1N2820B Motorola Semiconductor Products

Buy Now Datasheet

1N2820COX.250 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MBFM-P2 O-MEDB-N2
Knee Impedance-Max 80 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT DISK BUTTON
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 24 V 24 V
Reverse Current-Max 5 µA
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form PIN/PEG NO LEAD
Terminal Position BOTTOM END
Voltage Temp Coeff-Max 19.2 mV/°C
Voltage Tol-Max 5% 20%
Working Test Current 520 mA 520 mA
Base Number Matches 5 1
Package Description O-MEDB-N2
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare JANTXV1N2820B with alternatives

Compare 1N2820COX.250 with alternatives