JANTXV1N2814B vs 1N2814BCOX.200 feature comparison

JANTXV1N2814B Motorola Mobility LLC

Buy Now Datasheet

1N2814BCOX.200 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-MBFM-P2 O-MEDB-N2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MBFM-P2 O-MEDB-N2
Knee Impedance-Max 80 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT DISK BUTTON
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 16 V 16 V
Reverse Current-Max 5 µA
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form PIN/PEG NO LEAD
Terminal Position BOTTOM END
Voltage Temp Coeff-Max 11.2 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 780 mA 780 mA
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare JANTXV1N2814B with alternatives

Compare 1N2814BCOX.200 with alternatives