JANTXV1N2814B vs JANTX1N3315A feature comparison

JANTXV1N2814B Microchip Technology Inc

Buy Now Datasheet

JANTX1N3315A Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, TO-3, 2 PIN O-MUPM-D1
Reach Compliance Code compliant compliant
Factory Lead Time 35 Weeks
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-204AD DO-203AB
JESD-30 Code O-MBFM-P2 O-MUPM-D1
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 1
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/114 MIL-19500
Reference Voltage-Nom 16 V 16 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD OVER NICKEL
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Voltage Tol-Max 5% 10%
Working Test Current 780 mA 780 mA
Base Number Matches 1 1
Part Package Code DO-5
Pin Count 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature PD-CASE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare JANTXV1N2814B with alternatives

Compare JANTX1N3315A with alternatives