JANTXV1N2810B vs 1N2810 feature comparison

JANTXV1N2810B Motorola Mobility LLC

Buy Now Datasheet

1N2810 Semitronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC SEMITRONICS CORP
Package Description O-MBFM-P2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MBFM-P2
Knee Impedance-Max 80 Ω
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified
Reference Voltage-Nom 12 V 12 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER
Terminal Form PIN/PEG
Terminal Position BOTTOM
Voltage Temp Coeff-Max 7.8 mV/°C
Voltage Tol-Max 5% 20%
Working Test Current 1000 mA 1000 mA
Base Number Matches 5 7
Rohs Code No
Dynamic Impedance-Max 1 Ω
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare JANTXV1N2810B with alternatives