JANTXV1N2810B vs JANTX1N3314B feature comparison

JANTXV1N2810B Microchip Technology Inc

Buy Now Datasheet

JANTX1N3314B Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TO-3, 2 PIN DO-5, 1 PIN
Reach Compliance Code compliant compliant
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-204AD DO-5
JESD-30 Code O-MBFM-P2 O-MUPM-D1
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500/358E
Reference Voltage-Nom 12 V 15 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD OVER NICKEL TIN LEAD
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Voltage Tol-Max 5% 5%
Working Test Current 1000 mA 830 mA
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare JANTXV1N2810B with alternatives

Compare JANTX1N3314B with alternatives