JANTXV1N270R vs JANTX1N270R feature comparison

JANTXV1N270R Bkc Semiconductors Inc

Buy Now Datasheet

JANTX1N270R Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer BKC SEMICONDUCTORS INC MICROSEMI CORP
Reach Compliance Code unknown compliant
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material GERMANIUM GERMANIUM
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.08 W 0.08 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 100 µA
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Package Description O-LALF-W2
ECCN Code EAR99
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTX1N270R with alternatives