JANTXV1N1186
vs
NTE5986
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMICON COMPONENTS INC
NTE ELECTRONICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
POWER
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
1.2 V
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Non-rep Pk Forward Current-Max
500 A
586 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
190 °C
Operating Temperature-Min
-65 °C
Output Current-Max
35 A
40 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/297
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
10000 µA
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
5
1
Rohs Code
Yes
Package Description
O-MUPM-D1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare JANTXV1N1186 with alternatives
Compare NTE5986 with alternatives