JANTX4N49 vs 4N49A feature comparison

JANTX4N49 TT Electronics OPTEK Technology

Buy Now Datasheet

4N49A Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer OPTEK TECHNOLOGY INC TEXAS INSTRUMENTS INC
Package Description HERMETIC, TO-78, 6 PIN
Reach Compliance Code compliant not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 40 V
Configuration SINGLE
Current Transfer Ratio-Min 9% 9%
Current Transfer Ratio-Nom 200%
Dark Current-Max 100 nA
Forward Current-Max 0.04 A 0.04 A
Forward Voltage-Max 1.5 V 1.5 V
Isolation Voltage-Max 1000 V 1000 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.3 W 0.3 W
Response Time-Max 0.00002 s 0.00002 s
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 5 4

Compare JANTX4N49 with alternatives