JANTX4N24AU vs 4N24UTXV feature comparison

JANTX4N24AU Micropac Industries Inc

Buy Now Datasheet

4N24UTXV TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROPAC INDUSTRIES INC TT ELECTRONICS PLC
Package Description SURFACE MOUNT PACKAGE-6 LCC-6
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 35 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 150% 100%
Current Transfer Ratio-Nom 100% 100%
Forward Current-Max 0.04 A 0.05 A
Forward Voltage-Max 1.3 V 1.3 V
Isolation Voltage-Max 1000 V 1000 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.3 W 0.3 W
Response Time-Max 0.00002 s 0.00002 s
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 2
Additional Feature HIGH RELIABILITY
Dark Current-Max 100 nA

Compare JANTX4N24AU with alternatives

Compare 4N24UTXV with alternatives