JANTX4N24A vs 4N24A feature comparison

JANTX4N24A Texas Instruments

Buy Now Datasheet

4N24A Micropac Industries Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROPAC INDUSTRIES INC
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 35 V 40 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 150% 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.04 A 0.04 A
Isolation Voltage-Max 1000 V 1000 V
Number of Elements 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 9
Rohs Code Yes
Package Description HERMETIC SEALED, METAL PACKAGE-6
Samacsys Manufacturer Micropac Industries, Inc.
Forward Voltage-Max 1.3 V
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.3 W
Response Time-Max 0.00002 s
Surface Mount NO

Compare JANTX4N24A with alternatives

Compare 4N24A with alternatives