JANTX4N24
vs
JANTXV4N24
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROPAC INDUSTRIES INC
MICROPAC INDUSTRIES INC
Package Description
HERMETIC SEALED, METAL PACKAGE-6
HERMETIC SEALED, METAL PACKAGE-6
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Coll-Emtr Bkdn Voltage-Min
40 V
40 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
150%
150%
Current Transfer Ratio-Nom
100%
100%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.04 A
0.04 A
Forward Voltage-Max
1.3 V
1.3 V
Isolation Voltage-Max
1000 V
1000 V
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.3 W
0.3 W
Response Time-Max
0.00002 s
0.00002 s
Surface Mount
NO
NO
Base Number Matches
6
5
Compare JANTX4N24 with alternatives
Compare JANTXV4N24 with alternatives