JANTX4N22
vs
4N24
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
TEXAS INSTRUMENTS INC
|
Package Description |
SIMILAR TO TO-99, 6 PIN
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
Coll-Emtr Bkdn Voltage-Min |
40 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
25%
|
150%
|
Dark Current-Max |
100000 nA
|
100 nA
|
Forward Current-Max |
0.04 A
|
0.04 A
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
6
|
10
|
Rohs Code |
|
No
|
HTS Code |
|
8541.40.80.00
|
Isolation Voltage-Max |
|
1000 V
|
|
|
|
Compare JANTX4N22 with alternatives
Compare 4N24 with alternatives