JANTX2N7218 vs JANTXV2N7224 feature comparison

JANTX2N7218 Microsemi Corporation

Buy Now Datasheet

JANTXV2N7224 Omnirel Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP OMNIREL CORP
Part Package Code TO-254AA
Package Description TO-254, 3 PIN HERMETIC SEALED, TO-254AA, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 28 A 34 A
Drain-source On Resistance-Max 0.077 Ω 0.081 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code S-MSFM-P3 S-MSFM-P3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 4 8
Additional Feature HIGH RELIABILITY
Avalanche Energy Rating (Eas) 150 mJ
Case Connection ISOLATED
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 150 W
Pulsed Drain Current-Max (IDM) 136 A
Reference Standard MIL-19500/592
Transistor Application SWITCHING

Compare JANTX2N7218 with alternatives

Compare JANTXV2N7224 with alternatives