JANTX2N6784
vs
2N6784R1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
SEMELAB LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
RADIATION HARDENED
Case Connection
DRAIN
DRAIN
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
200 V
200 V
Drain Current-Max (ID)
2.25 A
2.25 A
Drain-source On Resistance-Max
1.5 Ω
1.725 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-39
TO-205AF
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
15 W
Pulsed Drain Current-Max (IDM)
9 A
9 A
Qualification Status
Qualified
Not Qualified
Reference Standard
MILITARY STANDARD (USA)
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
BCY
Package Description
CYLINDRICAL, O-MBCY-W3
Pin Count
2
Compare JANTX2N6784 with alternatives
Compare 2N6784R1 with alternatives