JANTX2N6784 vs 2N6784 feature comparison

JANTX2N6784 Microsemi Corporation

Buy Now Datasheet

2N6784 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature RADIATION HARDENED
Case Connection DRAIN DRAIN
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 2.25 A 2.25 A
Drain-source On Resistance-Max 1.5 Ω 2.81 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-39 TO-205AF
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 15 W
Pulsed Drain Current-Max (IDM) 9 A
Qualification Status Qualified
Reference Standard MILITARY STANDARD (USA)
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 10
Package Description TO-39, 3 PIN
HTS Code 8541.21.00.95
Samacsys Manufacturer Microsemi Corporation

Compare JANTX2N6784 with alternatives

Compare 2N6784 with alternatives